| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-111 |
516-056-540-111
| Heilind Number: | EDA516-056-540-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, this high-performing connector ensures reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees long-lasting performance even in demanding environments. Featuring wire wrap contacts and an operating temperature range of -40 to 125 °C, this connector offers secure and stable connections, making it an essential component for your electronic assembly needs. Upgrade your systems with this versatile and efficient connector for optimal performance.

