| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-112 |
516-056-540-112
| Heilind Number: | EDA516-056-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-112 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic devices. Featuring high-quality Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable performance even in demanding environments. Ideal for wire wrap connections, it boasts an amperage rating of 8.5 A, making it suitable for a wide range of applications. With an operating temperature range of -40 to 125 °C, it offers durability and stability in extreme conditions. Elevate your PCB connectivity with this essential component.

