| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-115 |
516-056-540-115
| Heilind Number: | EDA516-056-540-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our advanced Rack & Panel Connector. Designed for seamless integration, this high-performance component offers a reliable interface for efficient data and power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and durability. The Wire Wrap contact type facilitates easy installation, catering to various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees stable performance even in demanding environments. Elevate your PCB design with this essential connector, a cornerstone in our extensive range of electronic solutions.

