| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-122 |
516-056-540-122
| Heilind Number: | EDA516-056-540-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Built to deliver reliable performance, this connector features wire wrap contact type, ensuring secure and efficient connections. With a current rating of 8.5 A, it meets the demands of high-power applications. The contact material of copper alloy, plated with gold over nickel, guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Upgrade your setup with this essential component for optimal signal transmission.

