| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-130 |
516-056-540-130
| Heilind Number: | EDA516-056-540-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting durability, while the Gold over Nickel plating offers optimal conductivity. Its Wire Wrap contact type facilitates easy installation, making it ideal for a variety of applications. With an operating temperature range of -40 to 125 °C, this connector is perfect for both standard and challenging environments. Elevate your connectivity solutions with this essential component.

