| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-132 |
516-056-540-132
| Heilind Number: | EDA516-056-540-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector is crafted with precision, featuring durable copper alloy contacts plated with gold over nickel for optimal conductivity and corrosion resistance. Its wire wrap contact type ensures secure and reliable connections, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector guarantees efficient performance and durability. Perfect for use in PCB connectors, board to board connections, and more, it is an essential component for your electronic projects. Upgrade your system with this top-of-the-line connector and experience enhanced connectivity like never before.

