| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-135 |
516-056-540-135
| Heilind Number: | EDA516-056-540-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a durable construction with copper alloy contacts and gold over nickel plating for optimal conductivity and longevity. Featuring a wire wrap contact type, it ensures secure and reliable connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for use in demanding environments. Elevate your electronic setups with this essential component in the realm of connectors.

