| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-136 |
516-056-540-136
| Heilind Number: | EDA516-056-540-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, ideal for maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is built to withstand harsh environmental conditions. Elevate your connection solutions with this essential component, a must-have in any professional setup.

