| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-145 |
516-056-540-145
| Heilind Number: | EDA516-056-540-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. This high-performance connector boasts a durable construction and reliable functionality, making it ideal for demanding applications. Featuring wire wrap contact technology, it ensures secure and efficient connections. With a current rating of 8.5 A, it offers ample power handling capabilities. Crafted from copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

