| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-150 |
516-056-540-150
| Heilind Number: | EDA516-056-540-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel contact plating offers optimal conductivity. The Wire Wrap contact type facilitates easy installation, and with an operating temperature range of -40 to 125 °C, it ensures consistent functionality even in challenging environments. Trust in this essential component for efficient and secure board-to-board connections in your projects.

