| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-152 |
516-056-540-152
| Heilind Number: | EDA516-056-540-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless wire wrapping, it ensures reliable and secure contact with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees high conductivity and corrosion resistance. Suitable for a wide operating temperature range of -40 to 125 °C, this connector is ideal for various industrial applications. Trust in its performance to streamline your PCB connections and optimize system efficiency. Elevate your connectivity solutions with this essential component.

