| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-162 |
516-056-540-162
| Heilind Number: | EDA516-056-540-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable and efficient transmission. With a contact type of Wire Wrap, it offers secure connections for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for use in challenging environments. Elevate your electronic setups with this essential component, a must-have in any professional toolkit.

