| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-166 |
516-056-540-166
| Heilind Number: | EDA516-056-540-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this essential component ensures reliable and efficient power and data transmission. With a robust construction and superior materials like Copper Alloy contacts plated with Gold over Nickel, this connector offers both durability and optimal conductivity. Its Wire Wrap contact type provides easy and secure installation, while its wide operating temperature range of -40 to 125°C guarantees exceptional performance in diverse environments. Trust in this connector for your critical electronic systems, and experience seamless connectivity like never before.

