| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-200 |
516-056-540-200
| Heilind Number: | EDA516-056-540-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. With a high amperage tolerance of 8.5 A and durable copper alloy contacts plated with gold over nickel, this connector ensures reliable performance even in harsh operating conditions ranging from -40 to 125 °C. Featuring a wire wrap contact type, it offers secure and efficient wire termination for optimal signal transmission. Trust in our premium quality connector to streamline your board-to-board connections with precision and durability. Elevate your connectivity game with this essential component for your electronic assemblies.

