| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-205 |
516-056-540-205
| Heilind Number: | EDA516-056-540-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, an essential component for high-performance connectivity in electronic systems. Designed for seamless integration in PCB setups, this connector ensures reliable power and signal transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh operating environments ranging from -40 to 125 °C. The Wire Wrap contact type offers easy installation and maintenance, making it a versatile solution for various applications. Trust in this connector for efficient board-to-board connections in your electronic projects.

