| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-206 |
516-056-540-206
| Heilind Number: | EDA516-056-540-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed to seamlessly integrate into your system, this connector offers reliable power delivery with an amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures optimal conductivity and longevity. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 125 °C. Upgrade your setup with this essential component for seamless data transmission and power distribution.

