| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-210 |
516-056-540-210
| Heilind Number: | EDA516-056-540-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a durable construction and efficient functionality. With a contact material made of Copper Alloy and gold plating over Nickel, it ensures reliable and low-resistance connections. Featuring a Wire Wrap contact type, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 125°C, this connector is ideal for demanding environments. Trust in its 8.5A amperage rating for consistent power transmission. Elevate your connectivity solutions with this essential component.

