| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-211 |
516-056-540-211
| Heilind Number: | EDA516-056-540-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity, this connector features a durable copper alloy construction with gold plating over nickel for superior corrosion resistance. With a contact type of wire wrap, it ensures secure and reliable connections even in demanding environments. Operating seamlessly in a wide temperature range from -40 to 125°C, it's ideal for various industrial applications. Trust in this connector for efficient and durable performance in your electronic systems.

