| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-212 |
516-056-540-212
| Heilind Number: | EDA516-056-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, it guarantees long-lasting functionality. The Gold over Nickel plating on the contacts not only enhances conductivity but also provides excellent corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Engineered to withstand harsh environmental conditions, this connector operates flawlessly in temperatures ranging from -40 to 125 °C. Explore limitless possibilities for your PCB setups with this essential component.

