| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-216 |
516-056-540-216
| Heilind Number: | EDA516-056-540-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures secure and stable connections, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse environmental conditions. With an amperage rating of 8.5 A, it offers reliable power transmission for various applications. Upgrade your connectivity solutions with this essential component.

