| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-220 |
516-056-540-220
| Heilind Number: | EDA516-056-540-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring durable Copper Alloy contacts with Gold plating over Nickel, this connector ensures reliable performance even in demanding environments. The Wire Wrap contact type allows for secure and efficient wire connections, while its 8.5 A amperage rating makes it suitable for a wide range of applications. With an operating temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions. Trust in its quality and versatility to meet your connectivity needs effectively. Elevate your electronic assemblies with this essential component.

