| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-222 |
516-056-540-222
| Heilind Number: | EDA516-056-540-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees long-lasting functionality even in demanding environments. The Wire Wrap contact type facilitates easy and secure installation. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is ideal for a variety of industrial applications. Trust in its superior quality for seamless board-to-board connections.

