| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-225 |
516-056-540-225
| Heilind Number: | EDA516-056-540-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Engineered for optimal performance, this connector features a durable Copper Alloy contact material with Gold plating over Nickel for reliable conductivity. The Wire Wrap contact type ensures secure connections, while its 8.5 A amperage rating makes it suitable for high-power environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your PCB and board-to-board connectivity needs. Trust in its quality and efficiency to streamline your electronic systems.

