| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-230 |
516-056-540-230
| Heilind Number: | EDA516-056-540-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector ensures secure and efficient power and signal transmissions in a variety of applications. With a robust amperage rating of 8.5 A and durable Copper Alloy contacts plated with Gold over Nickel, it guarantees reliable conductivity over extended periods. The Wire Wrap contact type further enhances stability, while its wide operating temperature range of -40 to 125 °C ensures consistent performance in diverse environments. Ideal for use in PCB assemblies, this connector is a vital component for seamless board-to-board connections, offering precision and durability for your electronic systems. Elevate your connectivity solutions with this advanced Rack & Panel Connector.

