| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-231 |
516-056-540-231
| Heilind Number: | EDA516-056-540-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered for durability and efficiency, this connector features a Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, ensuring reliable conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB connections with this essential component, offering unmatched quality and versatility.

