| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-235 |
516-056-540-235
| Heilind Number: | EDA516-056-540-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-235 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this essential component ensures seamless and reliable data transfer. With a robust copper alloy construction and gold over nickel plating, it guarantees durability and optimal conductivity. Featuring wire wrap contact type, it offers easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 125 °C, it's perfect for diverse industrial applications. Elevate your setup with this essential connector for enhanced performance and productivity.

