| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-236 |
516-056-540-236
| Heilind Number: | EDA516-056-540-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-236 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and longevity. Featuring a wire wrap contact type, it facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 125°C, it offers exceptional performance even in harsh environments. Elevate your connectivity solutions with this essential component.

