| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-240 |
516-056-540-240
| Heilind Number: | EDA516-056-540-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector offers reliable performance with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it ensures efficient conductivity and longevity. The Wire Wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Trust in this essential component to optimize your PCB connections and streamline your operations.

