| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-246 |
516-056-540-246
| Heilind Number: | EDA516-056-540-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. The wire wrap contact type ensures secure attachment, while its wide operating temperature range of -40 to 125 °C guarantees reliability in diverse environments. With an amperage rating of 8.5 A, this connector is suitable for various applications in industries where robust and efficient connectivity is essential. Elevate your electronic systems with this essential component.

