| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-251 |
516-056-540-251
| Heilind Number: | EDA516-056-540-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a durable construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable and efficient signal transmission. Featuring a Wire Wrap contact type, it offers easy installation and maintenance, making it ideal for PCB and board-to-board connections. With an amperage rating of 8.5 A and an operating temperature range from -40 to 125°C, this connector is suitable for use in demanding environments. Upgrade your connectivity solution with this essential component.

