| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-252 |
516-056-540-252
| Heilind Number: | EDA516-056-540-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless electronic integration. Featuring a robust construction and high-performance capabilities, this connector ensures secure and reliable connections in various applications. With a contact amperage of 8.5 A, it meets the power demands of modern systems with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. The Wire Wrap contact type facilitates easy and efficient installation, while its wide operating temperature range of -40 to 125 °C ensures reliable performance in extreme conditions. Perfect for use in PCB connectors and board-to-board connections, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with our premium Rack & Panel Connector.

