| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-260 |
516-056-540-260
| Heilind Number: | EDA516-056-540-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connections in electronic applications. Boasting a robust copper alloy construction with gold plating over nickel, this connector ensures optimal conductivity and durability. Its wire wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 125°C guarantees reliable performance in various environments. Ideal for demanding industrial and commercial settings, this connector is a must-have for your connectivity needs. Upgrade your systems with the ultimate in reliability and efficiency.

