| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-261 |
516-056-540-261
| Heilind Number: | EDA516-056-540-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB installations, this connector boasts a reliable wire wrap contact type with copper alloy construction and gold plating over nickel, ensuring optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's perfect for various industrial and commercial applications. With an amperage rating of 8.5 A, it guarantees efficient power transmission, making it an essential component for your electronic projects. Upgrade your connections today with this top-of-the-line Rack & Panel Connector.

