| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-262 |
516-056-540-262
| Heilind Number: | EDA516-056-540-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, meticulously designed for seamless integration in demanding electronic systems. Engineered for optimal functionality, this connector boasts a robust amperage capacity of 8.5 A, making it suitable for power-intensive applications. Crafted from durable Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance, it ensures reliable performance in varied environmental conditions. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 125 °C, it guarantees consistent operation even in extreme temperatures. Elevate your connectivity solutions with this essential component.

