| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-266 |
516-056-540-266
| Heilind Number: | EDA516-056-540-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact type with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it is suitable for various applications. Joining boards seamlessly, it falls under the category of Board To Board PCB Connectors, making it an essential component for your electronic projects. Trust in its durability and efficiency for secure and efficient connections.

