| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-301 |
516-056-540-301
| Heilind Number: | EDA516-056-540-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a reliable and high-performing component designed for seamless integration in a variety of applications. Boasting a robust amperage rating of 8.5 A, this essential connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and longevity, even in demanding environments. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in both extreme cold and hot conditions. Trust in this essential component for your PCB and board-to-board connectivity needs.

