| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-305 |
516-056-540-305
| Heilind Number: | EDA516-056-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless wire wrap integration, it offers reliable and efficient power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures long-lasting quality and optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB interconnectivity. Trust in its robust construction and precision engineering to meet your connectivity needs with ease and efficiency.

