| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-315 |
516-056-540-315
| Heilind Number: | EDA516-056-540-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance connector features Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. With a Wire Wrap contact type and an amperage rating of 8.5 A, it offers stability and efficiency in power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your system with this essential component for secure and efficient board-to-board connections.

