| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-320 |
516-056-540-320
| Heilind Number: | EDA516-056-540-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered for optimal functionality, this connector boasts a durable construction with copper alloy contacts, ensuring reliable conductivity. The gold plating over nickel offers enhanced corrosion resistance, making it ideal for various industrial environments. Featuring a wire wrap contact type, it facilitates easy installation and maintenance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance even in challenging conditions. Elevate your PCB connectivity with this essential component.

