| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-321 |
516-056-540-321
| Heilind Number: | EDA516-056-540-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Rack & Panel Connector. Designed for efficient wire wrapping, this high-quality connector ensures secure and reliable contact. Constructed with durable copper alloy and featuring gold plating over nickel, it guarantees excellent conductivity and resistance to corrosion. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for seamless integration in your PCB assemblies.

