| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-331 |
516-056-540-331
| Heilind Number: | EDA516-056-540-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Engineered for durability and reliability, this connector is designed for seamless board-to-board PCB connections in a variety of applications. With a contact material of copper alloy and gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The wire wrap contact type allows for secure and efficient connections, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in the quality of our connector to meet your demanding connectivity needs.

