| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-332 |
516-056-540-332
| Heilind Number: | EDA516-056-540-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a sturdy construction and reliable performance, this connector is ideal for various electronic applications. Featuring a contact material of durable Copper Alloy with Gold over Nickel plating, it ensures secure and efficient signal transmission. The Wire Wrap contact type offers easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust this high-quality connector for your connectivity needs, providing a dependable solution for your electronic systems.

