| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-335 |
516-056-540-335
| Heilind Number: | EDA516-056-540-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power and data transmission. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees durability and efficient performance even in harsh environments. Featuring a Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Elevate your connectivity game with this essential component.

