| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-336 |
516-056-540-336
| Heilind Number: | EDA516-056-540-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a durable construction and Gold over Nickel contact plating for optimal conductivity. Featuring a Wire Wrap contact type and capable of withstanding temperatures ranging from -40 to 105 °C, it ensures reliable performance in even the most demanding environments. With an amperage rating of 8.5 A, it provides ample power for your connections. Elevate your PCB assembly with this essential component, perfect for Board To Board connections. Trust in its quality and precision engineering for superior results every time.

