| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-340 |
516-056-540-340
| Heilind Number: | EDA516-056-540-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable copper alloy contacts plated in gold over nickel, it guarantees optimal conductivity and corrosion resistance. Its wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB connectivity with this essential component.

