| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-341 |
516-056-540-341
| Heilind Number: | EDA516-056-540-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-341 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures efficient signal transmission. Featuring a Wire Wrap contact type, it facilitates easy and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity experience with this essential component.

