| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-346 |
516-056-540-346
| Heilind Number: | EDA516-056-540-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-346 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. This essential component ensures seamless transmission of power and signal, with an amperage rating of 8.5 A. Crafted from durable copper alloy, it guarantees reliable performance in various industrial environments. The gold plating over nickel contact ensures optimal conductivity and longevity. Designed for wire wrap connections, it offers easy installation and maintenance. With an operating temperature range of -40 to 105°C, it is suitable for use in both standard and challenging conditions. Trust in our high-quality connector to meet your connectivity needs efficiently.

