| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-351 |
516-056-540-351
| Heilind Number: | EDA516-056-540-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power and signal transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superb conductivity and corrosion resistance. The Wire Wrap contact type guarantees secure connections, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for PCB applications, this connector is a must-have in your inventory. Upgrade your setup today and experience enhanced efficiency and reliability.

