| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-352 |
516-056-540-352
| Heilind Number: | EDA516-056-540-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration on PCBs, it features durable construction with contact materials made of Copper Alloy, ensuring optimal conductivity. The gold plating over nickel further enhances its longevity and resistance to corrosion, making it ideal for industrial usage. With a contact type of Wire Wrap, it guarantees secure and reliable connections even in high-vibration environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this essential component for efficient and reliable signal transmission.

