| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-356 |
516-056-540-356
| Heilind Number: | EDA516-056-540-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in electronic systems. Engineered for high performance, this connector features Wire Wrap contact type and durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component, offering precision and durability in every connection.

